
Male RF coaxial connector for cable mounting, featuring a straight orientation and a brass body with nickel plating. This free-hanging connector utilizes gold-plated bronze contacts and a polyoxymethylene dielectric, supporting a 50-ohm impedance. It operates across a frequency range of 0 to 200 MHz, with a maximum operating temperature of 155°C and a minimum of -40°C, offering 500 mating cycles. Termination is achieved via solder.
Amphenol 192111 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.150973oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 192111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
