
Straight, free-hanging cable mount RF coaxial connector with a 50 Ohm impedance, designed for 316/174 cable. Features a nickel-plated brass body and center contact with gold plating, utilizing a PTFE dielectric. Operates within a frequency range of 0 to 200 MHz, with a maximum frequency of 1GHz and a mating cycle rating of 500. Offers a wide operating temperature range from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 192114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.7mm |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.225048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 192114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
