20-conductor, 28AWG flat flex cable featuring a 1.27mm pitch and 300V voltage rating. Constructed with copper conductors and a halogen-free polyolefin jacket, this cable operates within a temperature range of -40°C to 90°C. It offers a characteristic impedance of 100 Ohms and a capacitance of 42.64pF, with a total width of 25.4mm.
Amphenol 193-2829-020 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 42.64pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 193-2829-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.