This flat cable features 80 conductors with a 1.27mm pitch, constructed from tinned copper. It has a maximum voltage rating of 300V and a maximum current rating of 0.8A. The operating temperature range is -20 to 105°C. The jacket is colored gray with a red edge.
Amphenol 193-3205-080 technical specifications.
| Type | Flat Cable |
| Number of Conductors | 80 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Current Rating | 0.8A |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.