Sign in to ask questions about the Amphenol 1AB000490004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1AB000490004 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 18.25 |
| Product Height (mm) | 6.95 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 1AB000490004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.