
This cable mount connector features 30 contacts with a terminal pitch of 2.54mm and a maximum current rating of 1.3A per contact. It has a product length of 39.15mm and a product depth of 44mm, with a termination method of crimp. The connector is rated for a maximum voltage of 250VAC and is designed for use with DIN 41612 connectors.
Amphenol 1AB000490012LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 39.15 |
| Product Depth (mm) | 44 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.