Contact PIN Press Fit ST Thru-Hole
Amphenol 1AB001520017 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 18.35 |
| Product Depth (mm) | 3.5 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.