Sign in to ask questions about the Amphenol 1AB001530002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1AB001530002LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Number of Rows | 3 |
| Product Length (mm) | 94 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 12.6 |
| Type | Housing |
| Number of Contacts | 96 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 1AB001530002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.