Sign in to ask questions about the Amphenol 1B-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1B-20A technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1B-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.