This terminal block features 10 contacts with a 3.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. The block is rated for a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |