This right-angle terminal block features 10 contacts with a 3.5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -40°C to 115°C and can handle a maximum current rating of 10A. The block is rated for 300VAC and is terminated using screws.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |