
2-position, right-angle terminal block for cable mounting. Features a 3.81mm pitch and accepts wire gauges from 26AWG to 16AWG. Rated for 300V and 8A, with copper alloy/bronze contacts plated in tin. Housing is green, UL94 V-0 flammability rated, and the unit is RoHS compliant.
Sign in to ask questions about the Amphenol 20020000-D021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020000-D021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-381 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020000-D021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
