
3-position, 3.81mm pitch terminal block with screw termination. Features a right-angle, cable mount orientation and a 10A current rating. Operates within a temperature range of -40°C to 115°C and supports up to 300V AC. Housing is green, with bronze, steel, and copper alloy contacts plated in tin. Wire gauge compatibility is 16AWG to 26AWG.
Sign in to ask questions about the Amphenol 20020000-D031B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020000-D031B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Length | 21.51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020000-D031B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
