This 21-contact terminal block features a right-angle body orientation and a 3.81mm pitch. It is designed for screw termination and is suitable for use in applications with operating temperatures ranging from -40°C to 115°C. The block is rated for a maximum current of 10A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020000-D213A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |