
2-position, 1-row, right-angle terminal block with 5mm pitch. Features screw termination and cable mount for free-hanging applications. Rated for 12A current and 300V AC voltage, with a temperature range of -40°C to 115°C. Contact material includes bronze, steel, and copper alloy with tin plating. Housing is green, and the component is RoHS compliant.
Amphenol 20020002-G021B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
