
Six-position, right-angle terminal block for cable mounting. Features a 5mm pitch and screw termination, rated for 12A and 300V AC. Constructed with bronze, steel, and copper alloy contacts plated in tin. Operates within a temperature range of -40°C to 115°C. Housing is green and lead-free.
Amphenol 20020002-G061B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020002-G061B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.