This terminal block features 9 contacts with a 5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. The block is rated for a maximum operating temperature of 115°C and a minimum of -40°C. It can handle a maximum current of 12A and a maximum voltage of 300VAC.
Amphenol 20020002-G094A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020002-G094A01LF to view detailed technical specifications.
No datasheet is available for this part.