10-position, 1-level terminal block with right-angle orientation and 5mm pitch. Features screw termination for wire gauges 12AWG to 24AWG, a 12A current rating, and a 300V voltage rating. Constructed with bronze, steel, and copper alloy contacts plated in tin, housed in green. Designed for cable mounting and free-hanging applications, operating within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020002-G101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020002-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020002-G101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
