This right-angle terminal block features 19 contacts with a 5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 300VAC. The block is designed for screw termination and can handle a maximum current rating of 12A.
Checking distributor stock and pricing after the page loads.
Amphenol 20020002-G191B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.