
6-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, supporting wire gauges from 12AWG to 24AWG. Rated for 12A current and 300V AC, with a maximum operating temperature of 115°C. Contact materials include bronze, steel, and copper alloy with tin plating. Housing is green, with a depth of 18.2mm and length of 40.64mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020002-H061B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020002-H061B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 40.64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020002-H061B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.