Sign in to ask questions about the Amphenol 20020003-G071B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020003-G071B01LF technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 45 |
| Product Depth (mm) | 18.2 |
| Product Height (mm) | 15.1 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020003-G071B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.