
This cable mount terminal block features 11 contacts, a right-angle body, and a screw termination method. It has a terminal pitch of 5mm and is designed for use in applications with operating temperatures ranging from -40 to 115°C. The block has a product length of 65mm, depth of 18.2mm, and height of 15.1mm. It is rated for a maximum current of 12A and a maximum voltage of 300VAC.
Sign in to ask questions about the Amphenol 20020003-G111B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020003-G111B01LF technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 18.2 |
| Product Height (mm) | 15.1 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020003-G111B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.