The 20020003-H022B01LF terminal block from Amphenol features a right angle body orientation and screw termination method. It has 2 contacts with a terminal pitch of 5.08mm and is designed for cable mount applications. The block operates within a temperature range of -40°C to 115°C and has a maximum current rating of 12A and a maximum voltage rating of 300VAC.
Amphenol 20020003-H022B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.