2-position, right-angle terminal block for cable mounting. Features 3.81mm pitch and screw termination. Rated for 10A per contact and 300V AC, with a maximum operating temperature of 115°C. Constructed with bronze, steel, and copper alloy contacts plated in tin, housed in green nylon. Supports wire gauges from 16AWG to 26AWG.
Sign in to ask questions about the Amphenol 20020004-D021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020004-D021B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020004-D021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.