
3-position, 3.81mm pitch right-angle terminal block for cable mounting. Features screw termination with a 10A current rating and 300V voltage rating. Constructed with a green nylon housing and bronze, steel, or copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and supports wire gauges from 16AWG to 26AWG. RoHS compliant.
Amphenol 20020004-D031B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020004-D031B01LF to view detailed technical specifications.
No datasheet is available for this part.