
4-position, right-angle terminal block with 3.81mm pitch for cable mounting. Features screw termination and a 300V AC voltage rating. Rated for 8A per contact, accepting wire gauges from 28AWG to 16AWG. Constructed with a green nylon housing and copper alloy, bronze, and steel contacts with tin plating. Operates within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020004-D041B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020004-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 20020004 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020004-D041B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.