
6-position, right-angle terminal block with 3.81mm pitch for cable mounting. Features copper alloy contacts with tin plating, rated for 300V and 8A per contact. Constructed from green nylon housing with UL94 V-0 flammability rating, operating between -40°C and 115°C. Supports wire gauges from 26AWG to 16AWG, terminated via screw connections.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D061B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.