
Amphenol 20020004-D081B01LF technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020004-D081B01LF to view detailed technical specifications.
No datasheet is available for this part.
