
9-position, 1-row terminal block with 3.81mm pitch. Features straight, cable mount orientation and screw termination. Rated for 300V AC and 8A per contact. Constructed with a green nylon housing, copper alloy and steel contacts with tin plating. Operates from -40°C to 115°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D091B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.