
Terminal block with 10 positions and 3.81mm pitch, featuring a straight, cable mount orientation. This general terminal block supports 10A current per contact and a maximum operating voltage of 300V AC. Constructed with a green nylon housing, it utilizes bronze, steel, and copper alloy contacts with tin plating. Designed for screw termination, it accommodates wire gauges from 16AWG to 26AWG and operates within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
