
12-position, right-angle terminal block for cable mounting. Features 3.81mm pitch and screw termination, supporting 16-26 AWG wire. Rated for 10A per contact and 300V max supply voltage. Operates within a -40°C to 115°C temperature range. Green housing with tin-plated steel contacts.
Amphenol 20020004-D121B01LF technical specifications.
| Color | Green |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 01-381 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020004-D121B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.