This is a cable mount terminal block with 15 contacts, a terminal pitch of 3.81mm, and a maximum operating temperature range of -40 to 115 degrees Celsius. It has a maximum current rating of 10 amps per contact and a maximum voltage rating of 300VAC. The block is terminated using screws and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D151B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.