This is a terminal block with 19 contacts, a terminal pitch of 3.81mm, and a maximum operating temperature range of -40°C to 115°C. It is designed for cable mount applications and has a maximum voltage rating of 300VAC. The block is rated for a maximum current of 10A per contact and features a screw termination method. The body orientation is straight.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D191B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.