This 22-contact terminal block features a female gender and a 3.81mm pitch. It is designed for screw termination and has a straight body orientation. The terminal block can operate within a temperature range of -40°C to 115°C and is suitable for cable mounting. It has a maximum current rating of 10A per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020004-D221B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.