
2-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, supporting wire gauges from 28AWG to 16AWG. Rated for 12A per contact and 300V maximum operating voltage. Constructed with a green nylon housing and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Amphenol 20020006-H021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020006-H021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 10.16mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
