Right angle, cable mount terminal block featuring 10 positions with a 5.08mm pitch. Rated for 12A per contact and 300V AC, this green, nylon housing component utilizes tin-plated bronze, steel, and copper alloy contacts. Termination is via screw, supporting wire gauges from 12AWG to 24AWG. Operating temperature range is -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020006-H101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020006-H101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 15.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.