
3-position, right-angle terminal block for cable mounting. Features a 5mm pitch and screw termination, supporting a 12A current rating per contact and a maximum supply voltage of 300V. Constructed with bronze, steel, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C. Housing is green, with a 15mm length and 18.2mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020007-G031B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020007-G031B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020007-G031B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
