
2-position, 1-level terminal block with 3.81mm pitch. Features straight, cable mount orientation with screw termination. Rated for 8A and 300V, with a maximum operating temperature of 115°C. Contact material includes bronze, steel, and copper alloy with tin plating. Housing is green nylon, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 20020008-D021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020008-D021B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
