10-position, 10-circuit terminal block with a 5mm pitch, designed for straight, cable mount applications. Features a 12A maximum current rating and 300V maximum voltage rating. Constructed with bronze and steel contacts plated in tin, housed in green. Operates within a -40°C to 115°C temperature range and supports wire gauges from 12AWG to 24AWG. RoHS compliant and lead-free.
Sign in to ask questions about the Amphenol 20020009-G101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020009-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 8A |
| Depth | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020009-G101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
