Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 8A Box
Checking distributor stock and pricing after the page loads.
Amphenol 20020010-C021B01LF technical specifications.
| Manufacturer Series | 20020010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.