
2-position, 1-row terminal block with 3.81mm pitch, designed for cable mounting. Features screw termination and a straight orientation, supporting a maximum wire gauge of 28AWG and a minimum of 16AWG. Rated for 8A current and 300V voltage, with contact material including bronze, steel, and copper alloy, plated with tin. Operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Amphenol 20020010-D021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020010-D021B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Length | 7.62mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020010-D021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.