This 12-contact terminal block features a female gender and a 3.5mm pitch. It has a single row of contacts and is terminated using screws. The block is designed for cable mounting and has a maximum operating temperature range of -40°C to 115°C. It can handle a maximum current rating of 8A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |