This terminal block features 9 contacts with a terminal pitch of 5mm, suitable for cable mounting. It has a maximum operating temperature range of -40°C to 115°C and a maximum current rating of 12A. The block is designed for screw termination and has a straight body orientation. It is rated for 300VAC and is suitable for use in a variety of applications.
Amphenol 20020011-G094B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020011-G094B01LF to view detailed technical specifications.
No datasheet is available for this part.