This terminal block features 22 female contacts with a 5mm pitch, arranged in a single row. It is designed for screw termination and has a straight body orientation. The operating temperature range is -40 to 115 degrees Celsius. The block is rated for a maximum current of 12A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020011-G224B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.