This 23-contact terminal block features a female gender and a screw termination method. It has a straight body orientation and a 5mm pitch. The terminal block is designed for cable mount applications and can operate within a temperature range of -40 to 115°C. It has a maximum current rating of 12A and a maximum voltage rating of 300VAC.
Amphenol 20020011-G233A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020011-G233A01LF to view detailed technical specifications.
No datasheet is available for this part.