2-position, 1-row terminal block with 3.81mm pitch, designed for cable mounting with screw termination. Features bronze, steel, and copper alloy contacts with tin plating, rated for 10A current and 300V AC voltage. Operating temperature range from -40°C to 115°C. Housing is green, and the component is RoHS compliant.
Amphenol 20020012-D021B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.42mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.