
4-position, 1-row, straight terminal block with 3.81mm pitch. Features screw termination for 16-28AWG wire, rated for 10A and 300V AC. Constructed with bronze, steel, and copper alloy contacts plated in tin. Operates across a temperature range of -40°C to 115°C. Green housing, cable mountable, and RoHS compliant.
Amphenol 20020012-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.04mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-D041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
