This is a 21-contact female terminal block with a 3.81mm pitch, designed for cable mounting. It has a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 300VAC. The terminal block is rated for a maximum current of 10A and features a straight body orientation with screw termination.
Checking distributor stock and pricing after the page loads.
Amphenol 20020012-D213A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |