
2-position, 5mm pitch terminal block for cable mounting. Features straight orientation, screw termination, and a 10A current rating with a 300V voltage rating. Contact material includes bronze, steel, and copper alloy with tin plating. Operating temperature range is -40°C to 115°C. RoHS compliant and lead-free.
Sign in to ask questions about the Amphenol 20020012-G021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020012-G021B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-G021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
