This 9-contact terminal block features a female gender and a 5mm pitch. It has a single row of contacts and is designed for screw termination. The block is rated for operation between -40°C and 115°C and can handle a maximum current of 10A. It is suitable for use in applications with a maximum voltage rating of 300VAC.
Amphenol 20020012-G094B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-G094B01LF to view detailed technical specifications.
No datasheet is available for this part.